Essentra WIT-30RRA-16-M

Cable Tie; Rel; Arrow Mount; Natural; Length 7.06 in; 30LB
$ 0.19
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra WIT-30RRA-16-M.

Master Electronics

Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.01%

Descriptions

Descriptions of Essentra WIT-30RRA-16-M provided by its distributors.

CABLE TIE; REL; ARROW MOUNT; NATURAL; LENGTH 7.06 IN; 30LB
CBL TIE RELEASABL NAT 30LB 7.06"
Cbl TieRelArrw MntNat7.06 in30
Cable Tie, 179.4Mm, Nylon 6.6, Natural; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:179.4Mm; Cable Tie Width:3.6Mm; Cable Bundle Diameter Max:31.8Mm; Cable Tie Type:Releasable; Product Range:Wit-30Rra Series Rohs Compliant: Yes |Essentra Components WIT-30RRA-16-M

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • WIT30RRA16M