Essentra WHC-1500-01

Cable Management, Clip Flame Retardant Natural Screw Mount 38.1mm
$ 0.357
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra WHC-1500-01.

Future Electronics

Datasheet1 page15 years ago
Datasheet1 page18 years ago

TME

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+19.31%

Supply Chain

Introduction Date2023-08-28
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

PanduitLPMS-S8-M
Mount Cable Tie; 2-Way Tie Entry; 0.50 in. W x 0.75 in. L Base; Nylon 6.6; Natural
Fastener, P Clip, Screw Mount Cable Clamp, 9.5 mm, Nylon 6.6 (Polyamide 6.6), Natural, 13.5 mm
Fixed diameter cable clamp heavy duty 10 screw (M5) .25 (6.4mm) bundle white bulk package.
Fixed diameter cable clamp heavy duty 10 screw (M5) .19 (4.8mm) bundle white standard package.

Descriptions

Descriptions of Essentra WHC-1500-01 provided by its distributors.

Cable Management, Clip Flame Retardant Natural Screw Mount 38.1mm
Clip; Clip; Flame Retardant (RMS-19); 2-1/8 in.; 1-1/2 in.; 0.5 in.; 1-1/2 in.
WHC Series Natural Nylon 1.5 inch Screw Mount Wire Harness Clip
RICHCO WHC-1500-01 CLIP, WIRE HARNESS, 38.1MM, PK40
Clip,Screw Mnt,Natural,1-1/2 in Hold
ClipScrew MntNatural1-1/2 in H
CBL CLIP P-TYPE NATURAL FASTENER
CLIP, WIRE HARNESS, 38.1MM, PK40; Clip Style:Cable Clip; Length:53.9mm; Clip Diameter:38.1mm; Mounting Hole Diameter:5.2mm; SVHC:No SVHC (18-Jun-2010); External Length / Height:53.9mm; External Width:12.7mm; Max Sheet ;RoHS Compliant: Yes

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • WHC-1500-01.