Essentra WHC-125-01

Clip; Wire Harness Clip; UV Stabilized Nylon; 0.23 in.; 1/8 in.; 0.33 in.
$ 0.193
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra WHC-125-01.

Newark

Datasheet1 page15 years ago

Future Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-21.63%

Supply Chain

Country of OriginUSA
Introduction Date2011-04-27
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanduitPM2H25-M
Panduit PM2H25-M Cable Tie Mount, Non-Adhesive, 0.3"x0.38", Nylon 6/6, Natural, 1000/Pack
PanduitVWS3750-C
Vertical Wire Saddle, .37" X .50" (9.398 Rohs Compliant: Yes |Panduit VWS3750-C
PanduitSICH38-C
Cable Management, Snap-In Wire Clip Nylon 6/6 Natural Push Barb 9.7mm

Descriptions

Descriptions of Essentra WHC-125-01 provided by its distributors.

Clip; Wire Harness Clip; UV Stabilized Nylon; 0.23 in.; 1/8 in.; 0.33 in.
WHC Series Natural Nylon .125 inch Screw Mount Wire Harness Clamp
Cable Management, Clip Flame Retardant Natural Screw Mount 3.2mm
RICHCO WHC-125-01 CLIP, WIRE, NAT, 19.1MM,8.4MM,3.2MM,PK40
Clip,Screw Mnt,Natural,1/8 in Hold
ClipScrew MntNatural1/8 in Hol
CBL CLIP P-TYPE NATURAL FASTENER
CLIP, WIRE HARNESS, 3.2MM, PK40; Clip Style:Cable Clip; Length:19.1mm; Clip Diameter:3.2mm; Mounting Hole Diameter:4mm; SVHC:No SVHC (18-Jun-2010); External Length / Height:19.1mm; External Width:8.4mm; Max Sheet Thick ;RoHS Compliant: Yes

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • WHC- 125-01
  • WHC-125-01.
  • WHC-125-01..