Essentra VMCGLE-31M-01

Card Guide, Vertical Mount, Natural, Nylon, Holds .062 in Pcb, 31.8 Mm Height
$ 0.282
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra VMCGLE-31M-01.

JRH Electronics

Datasheet1 page23 years ago

Future Electronics

Electro Sonic

Inventory History

3 month trend:
+25.48%

Supply Chain

Introduction Date2016-01-12
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Essentra VMCGLE-31M-01 provided by its distributors.

CARD GUIDE, VERTICAL MOUNT, NATURAL, NYLON, HOLDS .062 IN PCB, 31.8 MM HEIGHT
Nylon Natural Color Latched 0.99 (25.2mm) Vertical Mount Card Guide"
Card Guide,Vert Mnt,Nat,31.8 in Hgt
Card GuideVert MntNat31.8 in H
VERTICAL CARD GUIDE, PCB, 1.25" X 0.22"; Accessory Type:Vertical Card Guide; For Use With:1.6mm Thick PC Boards; Guide Width:0.22"; Guide Length:1.25"; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • VMCGLE31M01