Essentra VLP2-D-5

Led Light Pipe, Clear, Pc, Style 2, 26.1 Mm Length
$ 0.471
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra VLP2-D-5.

Future Electronics

Datasheet1 page17 years ago
Datasheet1 page17 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Essentra VLP2-D-5 provided by its distributors.

LED LIGHT PIPE, CLEAR, PC, STYLE 2, 26.1 MM LENGTH
LED Light Pipe Round VerticalClear Rigid
LED Light Pipe Clr Vertical 26.1MM

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLP2D5