Essentra VCC-83535

Clamp; Soft Steel; Screw; 0.138 in.; 0.31 in.; PVC; 1.37 in.; 0.2 in.
$ 0.542
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra VCC-83535.

element14 APAC

Datasheet1 page18 years ago

JRH Electronics

Master Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+15.77%

Supply Chain

Introduction Date2020-06-22
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Essentra VCC-83535 provided by its distributors.

Clamp; Soft Steel; Screw; 0.138 in.; 0.31 in.; PVC; 1.37 in.; 0.2 in.
ClampAdjScrw MntSteel/ Blk Vin
CBL CLIP BENDABLE BLACK FASTENER
Screw Mount Cable Clamp, Blk, Pvc/Steel; Cable Clamp/Clip Type:Screw Mount Cable Clamp; Internal Diameter:0.31"; Cable Clamp/Clip Material:Pvc (Polyvinylchloride), Steel; Cable Clamp/Clip Colour:Black; External Length:1.34" Rohs Compliant: Yes |Essentra Components VCC-83535

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • VCC-83535.
  • VCC83535