Essentra USR-1133

Black Screw-in Rivet For A 8.0 Mm (0.315 in) Hole Diameter
$ 0.494
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra USR-1133.

Farnell

Datasheet1 page18 years ago

DigiKey

Master Electronics

TME

Inventory History

3 month trend:
-25.47%

Related Parts

Keystone3443
Rivet Snap; 0.144 in. Hole; Nylon 6/6; Black; 0.118 - 0.157 in. Fastening Thickness
Keystone3442
Rivet Snap; 0.085 in. Hole; Nylon 6/6; Black; 0.114 - 0.142 in. Fastening Thickness
Keystone3441
Rivet Snap; 0.085 in. Hole; Nylon 6/6; Black; 0.110 in. Fastening Thickness

Descriptions

Descriptions of Essentra USR-1133 provided by its distributors.

BLACK SCREW-IN RIVET FOR A 8.0 MM (0.315 IN) HOLE DIAMETER
UNSCREWING SNAP RIVET; External Diameter:8mm; Plating:Nylon 6.6; External Length / Height:100mm; Material:Nylon 6.6; Width, External:100mm ;RoHS Compliant: Yes
UNSCREWING SNAP RIVET; Wire Diameter:20mm; Overall Length:22mm; Spacer Material:Nylon; External Width:100mm; SVHC:No SVHC (20-Jun-2011); External Diameter:8mm; Fastener Material:Nylon 6.6; Material:Nylon 6.6

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • USR1133