Essentra UC-6-RT

Cable Clamp; U Style; Adhesive Mount; Black; 3/8 in Bundle Dia.
$ 0.378
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra UC-6-RT.

DigiKey

Datasheet1 page23 years ago

Inventory History

3 month trend:
-0.35%

Descriptions

Descriptions of Essentra UC-6-RT provided by its distributors.

CABLE CLAMP; U STYLE; ADHESIVE MOUNT; BLACK; 3/8 IN BUNDLE DIA.
ClampAdh MntU StyleBlk3/8 in H
U-CLIP W/ADH BLACK 1 15/32X3/8"
CBL CLIP U-TYPE BLACK ADHESIVE
Cable Clamp, Pvc, Black, 37.3Mm; Cable Clamp/Clip Type:U-Type Cable Clamp; Internal Diameter:9.5Mm; Cable Clamp/Clip Material:Pvc (Polyvinylchloride); Cable Clamp/Clip Colour:Black; External Length:37.3Mm; External Width:15.9Mmrohs Compliant: Yes |Essentra Components UC-6-RT

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • UC6RT