Essentra STL-3-750-3-01

Cable Tie; Twist Lock; Fir Tree Mnt W/.188 Spacer; Bundle Dia .80 Max; Pk 1000
$ 0.313
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra STL-3-750-3-01.

DigiKey

Datasheet1 page23 years ago

Inventory History

3 month trend:
-4.43%

Related Parts

PanduitVWS3775-C
Cable Mounting & Accessories VERT Wire Saddle .37 x .75
PanduitWS75-75-M
Cable Mounting & Accessories Wire Standoff Push Mount 75
PanduitVWS106-M
CABLE FASTENER; Cable Clamp / Clip Type:; Type:Saddle Clip; Material:Nylon 6.6 (Polyamide 6.6);

Descriptions

Descriptions of Essentra STL-3-750-3-01 provided by its distributors.

CABLE TIE; TWIST LOCK; FIR TREE MNT W/.188 SPACER; BUNDLE DIA .80 MAX; PK 1000
Cable Tie, Pa66, L-41.6Mm, Natural; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:41.6Mm; Cable Tie Width:-; Cable Bundle Diameter Max:20.3Mm; Cable Tie Type:Kurly/Twist Lock; Product Range:Stl Series Rohs Compliant: Yes |Essentra Components STL-3-750-3-01
Spacer Twist Lock 17.8mm-ID 11.1mm-OD 41.6mm-LG Nylon 6/6
Twist LockSpcrNat.70 in-.80 in
CBL CLIP TWIST LOCK NAT FIR TREE

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • STL-3-750- 3-01