Essentra STL-3-600-3-01

Cable Tie; Twist Lock; Fir Tree Mnt W/.188 Spacer; Bundle Dia .60 Max; Pk 1000
$ 0.27
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra STL-3-600-3-01.

DigiKey

Datasheet1 page23 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

PanduitVWS3775-C
Cable Mounting & Accessories VERT Wire Saddle .37 x .75
PanduitWS75-75-M
Cable Mounting & Accessories Wire Standoff Push Mount 75
Fixed diameter cable clamp heavy duty 10 screw (M5) 1 (25.4mm) bundle white bulk package.

Descriptions

Descriptions of Essentra STL-3-600-3-01 provided by its distributors.

CABLE TIE; TWIST LOCK; FIR TREE MNT W/.188 SPACER; BUNDLE DIA .60 MAX; PK 1000
Spacer Twist Lock 12.7mm-ID 11.1mm-OD 37.3mm-LG Nylon 6/6
Twist LockSpcrNat.50 in-.60 in
CBL CLIP TWIST LOCK NAT FIR TREE
Cable Tie, Pa66, L-37.3Mm, Natural; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:37.3Mm; Cable Tie Width:-; Cable Bundle Diameter Max:15.2Mm; Cable Tie Type:Kurly/Twist Lock; Product Range:Stl Series Rohs Compliant: Yes |Essentra Components STL-3-600-3-01

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • STL-3-600- 3-01