Essentra STL-1-250-3-01

Cable Tie; Twist Lock; Snap-in W/.188 Spacer; Bundle Dia .30 Max; Nat; Pk 1000
$ 0.169
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra STL-1-250-3-01.

DigiKey

Datasheet1 page23 years ago

Inventory History

3 month trend:
-0.42%

Related Parts

Fixed diameter cable clamp heavy duty 10 screw (M5) 1 (25.4mm) bundle white bulk package.
PanduitVWS3750-C
Vertical Wire Saddle, .37" X .50" (9.398 Rohs Compliant: Yes |Panduit VWS3750-C
Fixed diameter cable clamp heavy duty 10 screw (M5) .75 (19.1mm) bundle white bulk package.

Descriptions

Descriptions of Essentra STL-1-250-3-01 provided by its distributors.

CABLE TIE; TWIST LOCK; SNAP-IN W/.188 SPACER; BUNDLE DIA .30 MAX; NAT; PK 1000
Nylon, STL - Stand-Off Twist Lock
Twist LockSpcrNat.20 in-.30 in
Cable Tie, 23.9Mm X 14.3Mm, Natural; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:23.9Mm; Cable Tie Width:-; Cable Bundle Diameter Max:7.6Mm; Cable Tie Type:Kurly/Twist Lock; Product Range:Stl Series Rohs Compliant: Yes |Essentra Components STL-1-250-3-01

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • STL-1-250- 3-01