Essentra SS6-4

Spacer; PVC, RIGID (RMS-11); #6; 1/2 in.; 0.147 +0.007 in.; 1/4 +0.007 in.
$ 0.099
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra SS6-4.

Future Electronics

Datasheet1 page18 years ago
Datasheet1 page21 years ago
Datasheet1 page12 years ago
Datasheet1 page15 years ago

Master Electronics

DigiKey

Inventory History

3 month trend:
+0.36%

Supply Chain

Introduction Date2010-12-01

Related Parts

SELF RETAINING PVC SCREW SPACER,0.450IN. LENGTH,.25 OD,.174 ID,(M3.5)SCREW, GRY
SELF RETAINING PVC SCREW SPACER,0.470IN. LENGTH,.25 OD,.174 ID,(M3.5)SCREW, GRY
SELF RETAINING PVC SCREW SPACER,0.405IN. LENGTH,.25 OD,.174 ID,(M3.5)SCREW, GRY

Descriptions

Descriptions of Essentra SS6-4 provided by its distributors.

Spacer; PVC, RIGID (RMS-11); #6; 1/2 in.; 0.147 +0.007 in.; 1/4 +0.007 in.
Spacer Round 3.7mm-ID 6.35mm-OD 12.7mm-LG Chlorinated Polyvinyl Chloride
Spacer, Round Pvc 0.25Inx12.7Mm; Spacer Type:Round; Spacer Material:Pvc (Polyvinylchloride); Outer Diameter:6.35Mm; Inner Diameter:3.734Mm; Overall Length:12.7Mm; Product Range:-; Body Diameter:0.25"; Body Length:12.7Mm Rohs Compliant: Yes |Essentra Components SS6-4

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS 6 4
  • SS- 6- 4
  • SS-6-4