Essentra SS6-2

Spacer; PVC, RIGID (RMS-11); #6; 1/4 in.; 0.147 +0.007 in.; 1/4 +0.007 in.
$ 0.155
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra SS6-2.

Future Electronics

Datasheet1 page18 years ago
Datasheet1 page15 years ago
Datasheet1 page21 years ago
Datasheet1 page12 years ago

Master Electronics

DigiKey

Inventory History

3 month trend:
-45.04%

Supply Chain

Introduction Date2010-12-01

Related Parts

SELF RETAINING PVC SCREW SPACER,.250IN. LENGTH,.25 OD,.174 ID,(M3.5)SCREW, GRY
SELF RETAINING PVC SCREW SPACER,5MM LENGTH,.25 OD,.174 ID,(M3.5)SCREW, GRY
SELF RETAINING PVC SCREW SPACER,.185IN. LENGTH,.25 OD,.174 ID,(M3.5)SCREW, GRY

Descriptions

Descriptions of Essentra SS6-2 provided by its distributors.

Spacer; PVC, RIGID (RMS-11); #6; 1/4 in.; 0.147 +0.007 in.; 1/4 +0.007 in.
SS Series Light Grey .175 inch CPVC Round Plastic Spacer for #4 Screw
Essentra SS6-2 Round M3 Through Hole 6.4mm Spacer PVC - Pack of 25
Spacer Round 3.7mm-ID 6.4mm-OD 6.4mm-LG Polyvinyl Chloride 94V-0
SpacerRound6 ScrGry1/4 in Spc Spacer Round 6 Screw Grey
Spacer Round Pvc 0.25In X 6.4Mm; Spacer Type:Round; Spacer Material:Pvc (Polyvinylchloride); Outer Diameter:6.35Mm; Inner Diameter:3.734Mm; Overall Length:6.35Mm; Product Range:-; Body Diameter:0.25"; Body Length:6.35Mm Rohs Compliant: Yes |Essentra Components SS6-2

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS 6 2
  • SS- 6- 2
  • SS-6-2