Essentra SR-4080W

Snap Rivet, White, Nylon, UL94 V-2, .165 in Max Hole Dia., .217 in Min Panel Thk
$ 0.144
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra SR-4080W.

Farnell

Datasheet1 page19 years ago

TME

DigiKey

Inventory History

3 month trend:
-14.06%

Descriptions

Descriptions of Essentra SR-4080W provided by its distributors.

SNAP RIVET, WHITE, NYLON, UL94 V-2, .165 IN MAX HOLE DIA., .217 IN MIN PANEL THK
Rivets Snap Pan 1.8mm 8mm 9mm Nylon 6
SNAP RIVETWHITE.217 IN-.256 LT4-6WKS
Snap Rivet, Nylon 6, 4.1Mm, White, Pk100; External Diameter:8Mm; Grip Range Min:5.5Mm; Grip Range Max:6.5Mm; Overall Length:-; Mounting Hole Dia:4.2Mm; Fastener Material:Nylon 6 (Polyamide 6); Product Range:-; Svhc:No Svhc Rohs Compliant: Yes |Essentra Components SR 4080W

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • SR 4080W
  • SR 4080W...
  • SR4080W