Essentra SR-3560B

Rivets Snap Round-HD 6.4mm- HD DIA 0.252in- HD DIA 6mm-LG 0.24in-LG Nylon 6
$ 0.21
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra SR-3560B.

Farnell

Datasheet1 page19 years ago

Future Electronics

DigiKey

Inventory History

3 month trend:
+1.99%

Related Parts

Keystone3443
Rivet Snap; 0.144 in. Hole; Nylon 6/6; Black; 0.118 - 0.157 in. Fastening Thickness
Keystone3442
Rivet Snap; 0.085 in. Hole; Nylon 6/6; Black; 0.114 - 0.142 in. Fastening Thickness

Descriptions

Descriptions of Essentra SR-3560B provided by its distributors.

Rivets Snap Round-HD 6.4mm- HD DIA 0.252in- HD DIA 6mm-LG 0.24in-LG Nylon 6
SNAP RIVET, BLACK, NYLON, UL94 V-2, .146 IN MAX HOLE DIA., .146 IN MIN PANEL THK
SR-3560B Black Nylon .146 inch to .181 inch Snap Rivet
Snap Rivet,Black,.146 in-.181 in Hold
SNAP RIVET, NYLON 6, 3.7MM, BLACK, PK100; External Diameter:6.4mm; Grip Range Min:3.7mm; Grip Range Max:4.6mm; Overall Length:-; External Depth:1.6mm; Mounting Hole Dia:3.7mm; Fastener Material:Nylon 6 (Polyamide 6); Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • SR 3560B
  • SR 3560B...
  • SR3560B