Essentra SR-3045W

SR Series 0.177 Nylon White Snap Rivet .079"-.118" Hold"
$ 0.147
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra SR-3045W.

Farnell

Datasheet1 page19 years ago

Future Electronics

DigiKey

Inventory History

3 month trend:
-18.51%

Related Parts

Keystone3443
Rivet Snap; 0.144 in. Hole; Nylon 6/6; Black; 0.118 - 0.157 in. Fastening Thickness
Keystone3442
Rivet Snap; 0.085 in. Hole; Nylon 6/6; Black; 0.114 - 0.142 in. Fastening Thickness
Keystone3441
Rivet Snap; 0.085 in. Hole; Nylon 6/6; Black; 0.110 in. Fastening Thickness

Descriptions

Descriptions of Essentra SR-3045W provided by its distributors.

SR Series 0.177 Nylon White Snap Rivet .079"-.118" Hold"
Rivets Snap Pan 1.6mm 6.4mm 6.1mm Nylon 6
Snap Rivet, Nylon 6, 3.2Mm, White, Pk100; External Diameter:6.4Mm; Grip Range Min:2Mm; Grip Range Max:3Mm; Overall Length:-; Mounting Hole Dia:3.2Mm; Fastener Material:Nylon 6 (Polyamide 6); Product Range:-; Svhc:No Svhc Rohs Compliant: Yes |Essentra Components SR 3045W

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • SR 3045W
  • SR 3045W...
  • SR3045 W
  • SR3045W