Essentra SR-3035W

Snap Rivet, White, Nylon, UL94 V-2, .126 in Max Hole Dia., .039 in Min Panel Thk
$ 0.156
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra SR-3035W.

Farnell

Datasheet1 page19 years ago

Future Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+9.33%

Related Parts

Keystone3443
NYLON PANEL SNAP RIVET,.22" LONG, HEAD .252",FOR PANEL THICKNESS .118-.157"
Keystone3442
NYLON PANEL SNAP RIVET,.19" LONG, HEAD .165",FOR PANEL THICKNESS .114-.142"
Keystone3441
NYLON PANEL SNAP RIVET,.16" LONG, HEAD .165",FOR PANEL THICKNESS .083-.11"

Descriptions

Descriptions of Essentra SR-3035W provided by its distributors.

SNAP RIVET, WHITE, NYLON, UL94 V-2, .126 IN MAX HOLE DIA., .039 IN MIN PANEL THK
Rivets Snap Pan 1.6mm 6.4mm 3.5mm Nylon 6
Snap RivetWhite.039 in-.079 in
Snap Rivet, Nylon 6, 3.2Mm, White, Pk100; External Diameter:6.4Mm; Grip Range Min:1Mm; Grip Range Max:2Mm; Overall Length:-; Mounting Hole Dia:3.2Mm; Fastener Material:Nylon 6 (Polyamide 6); Product Range:-; Svhc:No Svhc Rohs Compliant: Yes |Essentra Components SR 3035W

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • SR 3035W
  • SR 3035W...
  • SR3035W