Essentra SR-2655B

Rivets Snap Round-HD 5mm- HD DIA 0.197in- HD DIA 5.5mm-LG 0.22in-LG Nylon 6
$ 0.199
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra SR-2655B.

Farnell

Datasheet1 page19 years ago

Future Electronics

DigiKey

Inventory History

3 month trend:
+78.25%

Related Parts

Keystone3443
NYLON PANEL SNAP RIVET,.22" LONG, HEAD .252",FOR PANEL THICKNESS .118-.157"
Keystone3442
NYLON PANEL SNAP RIVET,.19" LONG, HEAD .165",FOR PANEL THICKNESS .114-.142"

Descriptions

Descriptions of Essentra SR-2655B provided by its distributors.

Rivets Snap Round-HD 5mm- HD DIA 0.197in- HD DIA 5.5mm-LG 0.22in-LG Nylon 6
SNAP RIVET, BLACK, NYLON, UL94 V-2, .110 IN MAX HOLE DIA., .134 IN MIN PANEL THK
SR-2655B Black Nylon .106 inch to .142 inch Snap Rivet
Snap RivetBlack.134 in-.169 in Hold Snap Rivet Black
SNAP RIVET, NYLON 6, 2.7MM, BLACK, PK100; External Diameter:5mm; Grip Range Min:3.4mm; Grip Range Max:4.3mm; Overall Length:7.5mm; External Depth:1.4mm; Mounting Hole Dia:2.8mm; Fastener Material:Nylon 6 (Polyamide 6) RoHS Compliant: Yes

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • SR 2655B
  • SR 2655B...
  • SR2655 B
  • SR2655B