Essentra SPN-9

Clamp; Clips and Clamp; Black Santoprone Covered Steel; 9/16 in.; 0.65 in.
$ 0.923
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra SPN-9.

Electro Sonic

Datasheet106 pages11 years ago

TME

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-6.82%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

PanduitMACC25-A-C
Panduit MACC25-A-C Cord Clip, Metal, Adhesive, Bundle Dia .25", .54"x.4"x.77", 100Pcs
PanduitWPMH-C
Cable Accessories Masonry Push Mount Rigid Polyvinyl Chloride Natural
PanduitHBN2.5-T
CABLE TIE MOUNT, WIDTH 2.71IN, HT 3.16IN, SILVER, STEEL
PanduitHBN2-T
Panduct type H hinged cover wide slot wiring duct 4 W x 4 H 6 length PVC white.

Descriptions

Descriptions of Essentra SPN-9 provided by its distributors.

Clamp; Clips and Clamp; Black Santoprone Covered Steel; 9/16 in.; 0.65 in.
Clamp;Fixed;Screw Mount;Steel w/Black Rubber Cushion;9/16 in holding diameter
Cable Management, Clamp Steel Screw Mount 14.3mm Bulk
Clamp,Rbbr Cov Steel,Blk,9/16 inHold
ClampRbbr Cov SteelBlk9/16 inH
9/16 X 1/2 CLAMP,STEEL W/NEOPR
RS APAC
Screw Mount Cable Clamp, Blk, Steel/Tpe; Cable Clamp/Clip Type:Screw Mount Cable Clamp; Internal Diameter:0.563"; Cable Clamp/Clip Material:Steel, Thermoplastic Elastomer; Cable Clamp/Clip Colour:Black; External Length:- Rohs Compliant: Yes |Essentra Components SPN-9

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • SPN- 9
  • SPN-9.
  • SPN9