Essentra SPN-4

Clamp; Cable Clamp; Steel; 0.53 in.; 1/4 in.; 0.650 in. + 0.020 in.
$ 0.538
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra SPN-4.

Electro Sonic

Datasheet106 pages11 years ago

TME

Future Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-19.61%

Supply Chain

Introduction Date2023-08-28
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Essentra SPN-4 provided by its distributors.

Clamp; Cable Clamp; Steel; 0.53 in.; 1/4 in.; 0.650 in. + 0.020 in.
Cable Management, Clamp Steel Screw Mount 6.4mm Bulk
0.25 inch Holding Diameter 0.53 inch Steel Material Sleeve Clamp
Clamp,Rbbr Cov Steel,Blk,1/4 inHold
ClampRbbr Cov SteelBlk1/4 inHo
Cable Clamp, 6.4Mm, Steel, Black; Cable Clamp/Clip Type:Screw Mount Cable Clamp; Internal Diameter:6.4Mm; Cable Clamp/Clip Material:Steel; Cable Clamp/Clip Colour:Black; External Length:-; External Width:16.5Mm; Height:- Rohs Compliant: Yes |Essentra Components SPN-4

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • SPN- 4
  • SPN-4.
  • SPN-4..
  • SPN4