Essentra SHR-15-PPB

SHR Series Black Nylon .59 inch Diameter 50 meter long Slit Harness Wire Wrap
$ 69.144
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra SHR-15-PPB.

TME

Datasheet1 page17 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-83.97%

Descriptions

Descriptions of Essentra SHR-15-PPB provided by its distributors.

SHR Series Black Nylon .59 inch Diameter 50 meter long Slit Harness Wire Wrap
Cable Accessories Split Harness Wrap Heat Stabilized Nylon Black
Slit Harness Wrap.Black.16MM M
Slit Harness Wrap, 0.63", 164Ft, Ldpe; Wrap Material:Ldpe (Low Density Polyethylene); Wrap Color:Black; Bundle Dia Min - Metric:-; Bundle Dia Max - Metric:16Mm; Reel Length (Metric):50M; Reel Length (Imperial):164Ft Rohs Compliant: Yes |Essentra Components SHR-15-PPB

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • SHR15PPB