Essentra SFCC-4-01A-RT

Cable Clamp; Flat Cable; Adhesive Mnt; Split Arm; Nylon; UL94V-2; .67IN; Nat
$ 0.305
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra SFCC-4-01A-RT.

DigiKey

Datasheet1 page23 years ago

Inventory History

3 month trend:
-1.29%

Related Parts

Fastener, P Clip, Screw Mount Cable Clamp, 9.5 mm, Nylon 6.6 (Polyamide 6.6), Natural, 13.5 mm
Fixed diameter cable clamp heavy duty 10 screw (M5) .19 (4.8mm) bundle white standard package.
Cable Clamp, Nylon 6/6, 0.31 in Bundle Dia., Natural, 0.705 in L, 100 PK

Descriptions

Descriptions of Essentra SFCC-4-01A-RT provided by its distributors.

CABLE CLAMP; FLAT CABLE; ADHESIVE MNT; SPLIT ARM; NYLON; UL94V-2; .67IN; NAT
Cable Clamp, Nylon 6.6, Natural, 17.1Mm; Cable Clamp/Clip Type:Flat Cable Clamp; Internal Diameter:-; Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6); Cable Clamp/Clip Colour:Natural; External Length:17.1Mm; Height:6.4Mm Rohs Compliant: Yes |Essentra Components SFCC-4-01A-RT
Cable Management, Flat Nylon 6/6 Natural Adhesive
CBL CLIP FLAT CTYPE ADH FASTENER

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFCC-4-01-A-RT