Essentra SCD-1521

Wire Duct Solid Base Adhesive 6'
$ 58.24
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra SCD-1521.

Future Electronics

Datasheet1 page12 years ago

DigiKey

Inventory History

3 month trend:
-46.67%

Descriptions

Descriptions of Essentra SCD-1521 provided by its distributors.

WIRE DUCT SOLID BASE ADHESIVE 6'
DUCT; SINGLE CABLE; TAN; 6 FT LENGTH 1 PKG=60 FT
Duct.Single Cbl.Tan.6 Ft Lengt
SINGLE CABLE DUCT, PVC, 6.4MM; External Height - Metric:6.4mm; External Width - Metric:7.6mm; Length - Metric:1.83m; External Height - Imperial:0.25"; External Width - Imperial:0.3"; Length - Imperial:6ft; Raceway / Duct Color:Tan RoHS Compliant: Yes

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • SCD1521