Essentra RBS-6

RBS Series Resilient Polyurethane Ø 0.500 inch Cylindrical Bumper with Adhesive
$ 0.159
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra RBS-6.

TME

Datasheet1 page16 years ago

Electro Sonic

Future Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-6.47%

Descriptions

Descriptions of Essentra RBS-6 provided by its distributors.

RBS Series Resilient Polyurethane Ø 0.500 inch Cylindrical Bumper with Adhesive
Feet, Cylindrical, Pu, 6.3Mm, Clear; Bumper/Feet Mounting:Adhesive; Height:6.3Mm; Base Diameter:12.7Mm; Base Width:-; Bumper/Feet Style:Cylindrical; Bumper/Feet Colour:Transparent; Bumper/Feet Material:Pu (Polyurethane) Rohs Compliant: Yes |Essentra Components RBS-6
CLEAR RICHCO BUMPER Features : Ideal for appliances and electronic equipment when scratching, sliding or bumping could harm equipment. Superb coefficient of friction and resistance to skidding.     Non-Staining and Non-Marring Crack Resistant Vibration and Shock Dampening Superior Abrasion Resistance Easy "Pull Off" Application Material: Polyurethane, RMS-64, 60-70 Durometer, Shore A Adhesive: Clear Parts — Acrylic, RMS-65 Color: Clear, Black Available by Special Order  

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • RBS- 6
  • RBS6