Essentra RBS-12

RBS Series Clear Resilient Polyurethane Ø 0.380 inch Dome Bumper with Adhesive
$ 0.123
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra RBS-12.

TME

Datasheet1 page16 years ago

Future Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-15.08%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Essentra RBS-12 provided by its distributors.

RBS Series Clear Resilient Polyurethane Ø 0.380 inch Dome Bumper with Adhesive
Bumpers and Leveling Elements Bumper Clear Polyurethane Adhesive Mount 9.6mm
RivetBarbedBlk.281 in Hole.59 in Lg Rivet Barbed Black
Bumper,Adh Mnt,Clear,Dome,.38 in Dia
Feet, Dome, Pu, 3.8Mm, Clear; Bumper/Feet Mounting:Adhesive; Height:3.8Mm; Base Diameter:9.7Mm; Base Width:-; Bumper/Feet Style:Dome; Bumper/Feet Colour:Transparent; Bumper/Feet Material:Pu (Polyurethane) Rohs Compliant: Yes |Essentra Components RBS-12

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • RBS12