Essentra PGSC-1926A

Open All-fit Snap Bushing, Nylon, Black, 1.004" (25.5MM) Hole Dia, 0.453" (11.5MM) H
$ 0.274
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra PGSC-1926A.

JRH Electronics

Datasheet1 page12 years ago

Future Electronics

Inventory History

3 month trend:
+1.30%

Descriptions

Descriptions of Essentra PGSC-1926A provided by its distributors.

OPEN ALL-FIT SNAP BUSHING, NYLON, BLACK,1.004" (25.5MM) HOLE DIA,0.453" (11.5MM) H
Cable Management and Protection, SNAP BUSHING WITH BLACK COLOR
Universal Bushing,Blk,1 in Hole
BUSHING SPLIT 0.748" NYLON BLACK
Grommet, Nylon 6.6, 25.5Mm, Black; Grommet Type:Cable Retention; Cable Diameter Min:-; Cable Diameter Max:19Mm; Grommet Material:Nylon 6.6 (Polyamide 6.6); Mounting Hole Dia:25.5Mm; Panel Thickness Max:3Mm; Grommet Colour:Black Rohs Compliant: Yes |Essentra Components PGSC-1926A

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • PGSC1926A