Essentra PFC-25M

Cable Clip, Adhesive Mount, Flexible Aluminum, Foam Lining, Gray, 19.1MM X 9.7MM Base
$ 0.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra PFC-25M.

RS (Formerly Allied Electronics)

Datasheet1 page17 years ago

Future Electronics

DigiKey

Inventory History

3 month trend:
+76.68%

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Essentra PFC-25M provided by its distributors.

CABLE CLIP, ADHESIVE MOUNT, FLEXIBLE ALUMINUM, FOAM LINING, GRAY,19.1MM X 9.7MM BASE
CBL CLIP BENDABLE GRAY ADHESIVE / Cable Clip, Bendable Gray Adhesive
Richco Grey Aluminium Self Adhesive Adjustable Clamp, 19.1 x 10.1mm
0.75 L x 0.38" W x 0.89" H Aluminum Gray Plastic Foam Coated Clip"
Cable Management, Clip Aluminum Gray Adhesive
ClampAdjAdh BsWhiteAlum W/ Foa
CABLE CLAMP, ALUMINIUM, 33.3MM; Cable Clamp / Clip Type:Adhesive Backed Cable Clamp; Internal Diameter:-; Cable Clamp / Clip Material:Aluminum; Cable Clamp / Clip Colour:-; External Length:33.3mm; External Width:19.05mm; Height:- RoHS Compliant: Yes

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • PFC25M