Essentra NM-10-R10

Cable Management, Heavy Duty Clamp Nylon Natural Adhesive 15.9mm Bulk
$ 1.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra NM-10-R10.

Future Electronics

Datasheet108 pages10 years ago

RS (Formerly Allied Electronics)

Factory Futures

Inventory History

3 month trend:
+6.05%

Supply Chain

Introduction Date2023-08-28
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Essentra NM-10-R10 provided by its distributors.

Cable Management, Heavy Duty Clamp Nylon Natural Adhesive 15.9mm Bulk
Green Polyamide Nylon Heat Stabilized P-Type Ribbed Cable Clamp
CABLE CLAMP; LOOP W/EYELET; NATURAL; 5/8 IN BUNDLE DIA.
CBL CLAMP P-TYPE GREEN FASTENER
Cable Clamp, 0.625", Nylon, Grn, Screw; Cable Clamp/Clip Type:Screw Mount Cable Clamp; Internal Diameter:0.625"; Cable Clamp/Clip Material:Nylon (Polyamide); Cable Clamp/Clip Colour:Green; External Length:-; Height:- Rohs Compliant: Yes |Essentra Components NM-10-R10

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • NM10R10