Essentra N-3-BK

Clamp; Cable Clamp N Series; 3/16 in.; 1/16 in.; 11/64 in.
$ 0.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra N-3-BK.

Electro Sonic

Datasheet1 page16 years ago

Future Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+10.33%

Supply Chain

Introduction Date2010-04-06
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanduitPLT.7M-M
Cable Tie, 3 in L, 11/16 in Max Bundle Dia., Natural, Nylon 6/6, 18 lb Strength, 1000 PK
TE Connectivity2-604771-9
Cabletie, natural,4(1000) Rohs Compliant: Yes |Te Connectivity Amp 2-604771-9
TE Connectivity4-160967-1
CABLE TY 98X2.5 NAT Part Number: 4-160967-1 | Internal Number: 4-160967-1 | TE Connectivity
TE Connectivity4-160967-2
CABLE TY 98X2.5 BLA Part Number: 4-160967-2 | Internal Number: 4-160967-2 | TE Connectivity
PLAIN CABLE TIE PB6NT18-C
TIE WIRE 4" NATURAL 18LB

Descriptions

Descriptions of Essentra N-3-BK provided by its distributors.

Clamp; Cable Clamp N Series; 3/16 in.; 1/16 in.; 11/64 in.
Cable Management, Clamp Nylon 6/6 Black Screw Mount 4.8mm Bag
Clamp,Screw Mnt,Black,3/16 in Hold
ClampScrew MntBlack3/16 in Hol
CBL CLAMP P-TYPE BLACK FASTENER
CABLE CLAMP, SCREW, BLACK, NYLON 6.6; Cable Clamp / Clip Type:Screw Mount Cable Clamp; Internal Diameter:4.7mm; Cable Clamp / Clip Material:Nylon 6.6 (Polyamide 6.6); Cable Clamp / Clip Colour:Black; External Length:-; Height:- RoHS Compliant: Yes

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • N-3-BK.
  • N3BK