Essentra MSPM-3-01

MSPM Series Natural Nylon 0.468 inch Long Mini Support Post Micro
$ 0.112
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra MSPM-3-01.

element14 APAC

Datasheet1 page23 years ago

JRH Electronics

Inventory History

3 month trend:
-67.00%

Descriptions

Descriptions of Essentra MSPM-3-01 provided by its distributors.

MSPM Series Natural Nylon 0.468 inch Long Mini Support Post Micro
ESSENTRA COMPONENTS - MSPM-3-01 - Soporte para PCB, Fijación, Lateral Doble, Nylon 6.6, 3.175 mm x 4.776 mm, Paquete de 25
MINI SUPP POST MICRO; Wire Diameter:4.6mm; Overall Length:4.8mm; Spacer Material:Nylon; External Width:100mm; SVHC:No SVHC (20-Jun-2011); External Diameter:4.8mm; Fastener Material:Nylon 6.6; Material:Nylon 6.6

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSPM- 3-01