Essentra MSPM-10-01

MSPM Series Releasable Natural Nylon 15.9 mm Diameter Mini Support Post
$ 0.216
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra MSPM-10-01.

element14 APAC

Datasheet1 page23 years ago

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-2.12%

Descriptions

Descriptions of Essentra MSPM-10-01 provided by its distributors.

MSPM Series Releasable Natural Nylon 15.9 mm Diameter Mini Support Post
Spacer Dual Locking Circuit Board Support 4.6mm-OD 15.9mm-LG Nylon 6/6
Spacer Plug-In Colour: Transparent Material: Nylon 6/6 RMS-01
CB SptMiniNatural5/8 in Spc CB
BRD SPT SNAP FIT/LOCK NYLON 5/8"
MINI SUPP POST MICRO; Wire Diameter:4.6mm; Overall Length:15.9mm; Spacer Material:Nylon; External Width:100mm; SVHC:No SVHC (20-Jun-2011); External Diameter:15.9mm; Fastener Material:Nylon 6.6; Material:Nylon 6.6; Spacer Height:15.9mm

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components