Essentra MNI-4-6

Insulator, 0.115 +/- 0.005 in., Nylon, 0.235 +/- 0.007 in., 0.047 +/- 0.007 in.
$ 0.169
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra MNI-4-6.

JRH Electronics

Datasheet90 pages12 years ago

Future Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-6.40%

Supply Chain

Introduction Date2019-02-15

Descriptions

Descriptions of Essentra MNI-4-6 provided by its distributors.

INSULATOR, 0.115 +/- 0.005 IN., NYLON, 0.235 +/- 0.007 IN., 0.047 +/- 0.007 IN.
MNI Series Corrosion Resistant .093 inch Molded Nylon #4 Screw Insulator
Washer Shoulder 2.9mm-ID 6mm-OD 3.6mm-THK Nylon
WASHER SHOULDER #4 NYLON 25/PK
Screw Insltr4Natural.084 in Lg
SCREW INSLTR,#4,NATURAL,.093 I
Fasteners, Spacers/Standoffs; Internal Diameter:2.92Mm; External Diameter:5.97Mm; Fastener Material:Nylon 6.6 (Polyamide 6.6); Thread Size - Metric:M3; Product Range:-; Inner Diameter:2.92Mm; Material:Nylon 6.6; Outer Diameter:5.97Mmrohs Compliant: Yes |Essentra Components MNI-4-6

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • MNI #4-6
  • MNI #4-6.
  • MNI#4-6
  • MNI4-6