Essentra MKKJ-4-RT

MKKJ Series Cable Clamp Clip J Style Adhesive Mount Clr 1/4 Hold "
$ 0.271
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra MKKJ-4-RT.

Future Electronics

Datasheet1 page23 years ago
Datasheet1 page12 years ago

Inventory History

3 month trend:
+15.04%

Supply Chain

Introduction Date2002-10-18
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Phoenix Contact1013038
Cable Accessories Marker Carrier Polyvinyl Chloride Transparent
Phoenix Contact1013025
PAB SERIES WHITE PLASTIC FOR 1.5-2.5.0MM CONDUCTOR CROSS SECTION CLOSED 15.0MM PITCH
Phoenix Contact1013041
Conductor marker carrier, closed, 15 mm wide, conductor diameter 4.0 - 7.0 mm

Descriptions

Descriptions of Essentra MKKJ-4-RT provided by its distributors.

MKKJ Series Cable Clamp Clip J Style Adhesive Mount Clr 1/4 Hold "
CABLE CLAMP; CLIP; J STYLE; ADHESIVE MOUNT; CLEAR; 1/4 IN BUNDLE DIA.
Cable Management, Clip Polyvinyl Chloride Clear Adhesive
ClipJ StyleAdh MntClr1/4 in Ho
CBL CLIP J-TYPE CLEAR ADHESIVE
Cable Clamp, Pvc, Clear, 6.4Mm; Cable Clamp/Clip Type:Adhesive Backed Cable Clamp; Internal Diameter:6.4Mm; Cable Clamp/Clip Material:Pvc (Polyvinylchloride); Cable Clamp/Clip Colour:Transparent; External Length:16.7Mm Rohs Compliant: Yes |Essentra Components MKKJ-4-RT

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • MKKJ4RT