Essentra LEDS2E-4-01

LEDS2E Series Natural 0.25 inch Flame Retardant Nylon LED Spacer
$ 0.289
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra LEDS2E-4-01.

Future Electronics

Datasheet1 page12 years ago
Datasheet1 page23 years ago

JRH Electronics

element14

Inventory History

3 month trend:
-39.69%

Supply Chain

Introduction Date2002-10-30
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Essentra LEDS2E-4-01 provided by its distributors.

LEDS2E Series Natural 0.25 inch Flame Retardant Nylon LED Spacer
LED SPACER, T-1 3/4, NATURAL, NYLON, .250 IN SPACER
SPACER, LED, PK25; Height, above board:5.5mm; LED / lamp size:T1.3/4; Pack size:25; Size:5mm ;RoHS Compliant: Yes
RICHCO LEDS2E-4-01 LED Spacer, 6.5 mm, 6 mm
LED Spacers For 3 And 5mm-LEDs
LED SpacerT-1-3/4Natural1/4 in
LED HOLDER T1 3/4 NYLON NATURAL
SPACER, LED, PK25; Accessory Type:Spacer; Height:6.5mm; Spacer Material:Nylon; External Diameter:6mm; SVHC:No SVHC (20-Jun-2011); For Use With:T-1 3/4 (5mm) LEDs; Height Above Board:6.5mm; LED / Lamp Size:T-1 3/4; Pack Quantity:25; Size (mm):5mm

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • LEDS-2E-4-01
  • LEDS2E401