Essentra LEDS2-8-26

LED spacer Colour: Black Material: PVC RMS-26 For LED diameter: 5 mm ø B: 4.8 mm
$ 0.114
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra LEDS2-8-26.

Future Electronics

Datasheet1 page12 years ago
Datasheet1 page13 years ago
Datasheet1 page14 years ago
Datasheet1 page18 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+8.77%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Essentra LEDS2-8-26 provided by its distributors.

LED spacer Colour: Black Material: PVC RMS-26 For LED diameter: 5 mm ø B: 4.8 mm
Spacer, LED; 1/2 in.; PVC; 0.188 in.; T 1-3/4 Series LED; UL Rated 94V-2
LEDS2 Series Black 0.5 inch Molded Flexible PVC LED Spacer - T-1 3/4
LED Spacer From PVC Material With Color Black
LED SpacerT-1-3/4Black1/2 in Spc LED Spacer T-1 Black
LED HOLDER T13/4 PVCFLEXIBLE BLK
LED SPACER FOR T-1 1/2 X 3/16"

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • LEDS-2-8-26
  • LEDS2- 8-26