Essentra LEDS1E-8-01

Essentra Components (formerly Richco) - LEDS1E-8-01 - Spacer, Led, PK25
$ 0.287
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra LEDS1E-8-01.

IHS

Datasheet1 page12 years ago

JRH Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-5.99%

Supply Chain

Introduction Date2014-02-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Essentra LEDS1E-8-01 provided by its distributors.

ESSENTRA COMPONENTS (FORMERLY RICHCO) - LEDS1E-8-01 - SPACER, LED, PK25
LED SPACER, T-1, NATURAL, NYLON, .500 IN SPACER
LED SpacerT-1Natural1/2 in Spc
LED Spacers For 3 And 5mm-LEDs
SPACER, LED, PK25; Accessory Type:Spacer; Height:12.7mm; Spacer Material:Nylon; External Diameter:3.6mm; SVHC:No SVHC (20-Jun-2011); For Use With:T-1 (3mm) LEDs; Height Above Board:12.7mm; LED / Lamp Size:T1; Pack Quantity:25; Size (mm):3mm

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • LEDS-1E-8-01