Essentra LEDS1E-3-01

LED spacer Colour: Transparent Material: Nylon 6/6 RMS-01 For LED diameter: 3 mm ø B: 3.6 mm
$ 0.234
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra LEDS1E-3-01.

Future Electronics

Datasheet1 page12 years ago
Datasheet1 page21 years ago

JRH Electronics

DigiKey

Inventory History

3 month trend:
-14.13%

Supply Chain

Introduction Date2014-02-13
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Essentra LEDS1E-3-01 provided by its distributors.

LED spacer Colour: Transparent Material: Nylon 6/6 RMS-01 For LED diameter: 3 mm ø B: 3.6 mm
LEDS1E Series Natural Nylon .1875 inch Molded LED Spacer for T-1
RICHCO LEDS1E-3-01 LED Spacer, 4.8 mm, 3.6 mm
LED SPACER, T-1, NATURAL, NYLON, .187 IN SPACER
LED SpacerT-1Natural3/16 in Sp
LED Spacers For 3 And 5mm-Leds
SPACER, T-1, LED, PK25; Accessory Type:Spacer; Height:4.8mm; Spacer Material:Nylon; External Diameter:3.6mm; SVHC:No SVHC (20-Jun-2011); For Use With:T-1 (3mm) LEDs; Height Above Board:4.8mm; LED / Lamp Size:T1; Pack Quantity:25; Size (mm):3mm

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • LEDS 1E 3-01
  • LEDS1E3-01