Essentra LEDS1-4-26

LED spacer Colour: Black Material: PVC RMS-26 For LED diameter: 3 mm ø B: 4.0 mm
$ 0.084
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra LEDS1-4-26.

Future Electronics

Datasheet1 page12 years ago
Datasheet1 page13 years ago
Datasheet1 page14 years ago
Datasheet1 page18 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+23.41%

Supply Chain

Introduction Date2014-02-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Essentra LEDS1-4-26 provided by its distributors.

LED spacer Colour: Black Material: PVC RMS-26 For LED diameter: 3 mm ø B: 4.0 mm
Spacer, LED; 1/4 in.; PVC; 0.156 in.; T-1 Series LED; UL Rated 94V-2
Richco LEDS-1-4-26 Spacer BlaC.K 1x For 3-5 mm LED PCB Positioning
LED Spacer From PVC Material With Color Black
LEDS1 Series Black PVC .250 inch T-1 LED Spacer
LED Spacer,T-1,Black,1/4 in Spc
LED HOLDER T1 PVCFLEXIBLE BLACK
LED SPACER FOR T-1 1/4 X 5/32"

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • LEDS-1-4-26
  • LEDS1- 4-26