Essentra LCBS-12-01

Spacer for circuit board, click engagement both sides, 4.0 / 4.75 mm, plain, UL94 V-2
$ 0.161
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra LCBS-12-01.

Future Electronics

Datasheet1 page19 years ago

DigiKey

Electro Sonic

Inventory History

3 month trend:
-11.26%

Descriptions

Descriptions of Essentra LCBS-12-01 provided by its distributors.

Spacer for circuit board, click engagement both sides, 4.0 / 4.75 mm, plain, UL94 V-2
Spacer Plug-In Colour: Transparent Material: Nylon 6/6 RMS-01
LCBS Series 3/4 (19.1 mm) Length Snap In Lock Circuit Board Support"
Spacer Snap-Lock 7.112mm-OD 19.05mm-LG Nylon 6/6
CB Spt,Dual Lck,Natural,3/4 in Spc
CB SptDual LckNatural3/4 in Sp
BOARD SUPRT SNAP LOCK NYLON 3/4"
Pcb Mounting, Round, Nylon, 7.1Mm X 19.1Mm; Pcb Support Type:Lock-In Support For Base; Pcb Support Material:Nylon (Polyamide); Height:19.1Mm; External Width:7.112Mm; Product Range:-; Body Diameter:7.1Mm; Overall Length:19.1Mm Rohs Compliant: Yes |Essentra Components LCBS-12-01

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components