Essentra KKU-9-RT

Cable Management, Kwik Klip Type U Polyvinyl Chloride Gray Adhesive 14.3mm
$ 0.75
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra KKU-9-RT.

Future Electronics

Datasheet1 page18 years ago
Datasheet1 page12 years ago

Electro Sonic

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.00%

Related Parts

PanduitFCC-A-C8
Fastener, Low Profile, Adhesive Backed Flat Cable Clamp, PVC (Polyvinylchloride), Grey, 25.4 mm

Descriptions

Descriptions of Essentra KKU-9-RT provided by its distributors.

Cable Management, Kwik Klip Type U Polyvinyl Chloride Gray Adhesive 14.3mm
KKU Series Grey PVC .5625 inch U Style Locking Clamp with Adhesive Base
Kwik Klip; Adhesive; 9/16 in.; Gray
Clip,U Style,Adh Mnt,Grey,9/16 in Hld
Cable Clamp, Adhesive, Pvc, Grey; Cable Clamp/Clip Type:Adhesive Backed Cable Clamp; Internal Diameter:14.3Mm; Cable Clamp/Clip Material:Pvc (Polyvinylchloride); Cable Clamp/Clip Colour:Grey; External Length:25.4Mm Rohs Compliant: Yes |Essentra Components KKU-9-RT

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • KKU- 9-RT
  • KKU-9-RT.
  • KKU9RT