Essentra IEC-TO-220-18

@insulator, Transistor, TO-220 Glass Filled, Rectangular, B(10)
$ 0.182
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra IEC-TO-220-18.

Newark

Datasheet1 page23 years ago

JRH Electronics

element14 APAC

Future Electronics

Inventory History

3 month trend:
-14.99%

Supply Chain

Introduction Date2002-10-30
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Essentra IEC-TO-220-18 provided by its distributors.

@INSULATOR,TRANSISTOR,TO-220 GLASS FILLED,RECTANGULAR,B(10)
ClampHalf UScrew MntNatural1/4 in Clamp Half U Screw Mnt Nat
IEC Series Black Glass Filled Nylon Transistor Insulator
Thrml Mgmt Access Transistor Insulator Black Nylon
COVER, IEC, TO-220, PK25; Packages Cooled:TO-220; Type:Transistor Cover; Overall Width:12.1mm; SVHC:No SVHC (20-Jun-2011); Colour:Black; External Depth:3.7mm; External Length / Height:15.4mm; External Width:10.2mm; Insulator Material:Glass Filled Nylon; Length:17.7mm; Material:Glass Filled Nylon; Package / Case:TO-220

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • IEC-TO220-18