Essentra HURCS-2-01

HURCS Series Natural Nylon Single U style .240 inch High Screw Mount Clamp
$ 0.151
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra HURCS-2-01.

TME

Datasheet1 page22 years ago

Electro Sonic

Future Electronics

Inventory History

3 month trend:
+20.59%

Descriptions

Descriptions of Essentra HURCS-2-01 provided by its distributors.

HURCS Series Natural Nylon Single U style .240 inch High Screw Mount Clamp
ClampHalf UScrew MntNatural1/8 in Clamp Half U Screw Mnt Nat
Cable Management, Clip Nylon 6/6 Natural Screw Mount 3.17mm
CBL CLIP U-TYPE NATURAL FASTENER
Cable Clamp, Screw, Nylon 6.6, Natural; Cable Clamp/Clip Type:Screw Mount Cable Clamp; Internal Diameter:3.2Mm; Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6); Cable Clamp/Clip Colour:Natural; External Length:15Mm Rohs Compliant: Yes |Essentra Components HURCS-2-01

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components