Essentra HG-9

Grommet; Tpv; UL94HB; Hole Dia .675IN; Id .558IN; H .188IN; Black; Pk 1000
$ 0.175
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra HG-9.

Future Electronics

Datasheet1 page17 years ago

DigiKey

Inventory History

3 month trend:
-1.81%

Related Parts

Keystone732
732 Series Ø 0.25 inch Anti-Vibration Rubber Round Grommet
Keystone752
GROMMET, RUBBER, 0.625" ID, 0.875" OD, BLACK, ELECTRICAL INSULATION, 752 SERIES
Keystone720
Bumpers and Leveling Elements Bumper Black Rubber Recessed 3.2mm 12.7mm

Descriptions

Descriptions of Essentra HG-9 provided by its distributors.

GROMMET; TPV; UL94HB; HOLE DIA .675IN; ID .558IN; H .188IN; BLACK; PK 1000
Cable Accessories Grommet Thermoplastic Elastomer Black
Black Ø14.2 mm inside TPE Grommet
GROMMET 0.558" ELASTOMER BLACK
Grommet, Tpe, 17.1Mm, Black; Grommet Type:Open Sleeved; Cable Diameter Min:-; Cable Diameter Max:14.2Mm; Grommet Material:Tpe (Thermoplastic Elastomer); Mounting Hole Dia:17.1Mm; Panel Thickness Max:1.6Mm; Grommet Colour:Black Rohs Compliant: Yes |Essentra Components HG-9

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components