Essentra HG-4

Hole Grommet, Black, 1M/Bag, Flex Vinyl RMS-262, 9/16in OD, 1/4in ID, 0.37in Hole
$ 0.126
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra HG-4.

TME

Datasheet1 page17 years ago

Electro Sonic

Future Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-3.19%

Supply Chain

Introduction Date2009-05-13
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Essentra HG-4 provided by its distributors.

Hole Grommet, Black, 1M/Bag, Flex Vinyl RMS-262, 9/16in OD, 1/4in ID, 0.37in Hole
Grommet, Round; 1/4 in.; Flex Vinyl (RMS-25); 9/16 in.; 9/32 in.; 0.37 in.
Grommets and Eyelets Open Round Thermoplastic Elastomer Black
HG Series 0.37 Hole inch Flexible Black Grommet
Grommet,Hole,Flex,Black,.37 in Hole
GrommetHoleFlexBlack.37 in Hol
GROMMET 0.252" ELASTOMER BLACK
Open Grommet; Grommet Type:Open; Cable Diameter Min:-; Cable Diameter Max:6.4Mm; Grommet Material:Vinyl; Mounting Hole Dia:6.4Mm; Panel Thickness Max:2.4Mm; Grommet Colour:Black; Product Range:-; Accessory Type:Grommet; Colour:Black Rohs Compliant: Yes |Essentra Components HG-4

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • HG4