Essentra FTH-9-01-M

Mount, Cable Tie; Push fit 0.25" hole, 0.125" pnl; 0.18" tie W; Nylon 6.6
$ 0.238
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra FTH-9-01-M.

Future Electronics

Datasheet1 page15 years ago
Datasheet1 page12 years ago
Datasheet1 page18 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-34.63%

Descriptions

Descriptions of Essentra FTH-9-01-M provided by its distributors.

Mount,Cable Tie;Push fit 0.25" hole,0.125" pnl;0.18" tie W;Nylon 6.6
HOLDER, CABLE TIE, ARROW MOUNT, NTRL NYLON 6/6, 21/64" L, 27/64" W,
FTH-9 Natural Nylon Ø 0.42 in x 0.33 in Flat Tie Holder
Cbl Tie Hldr,Arrow Mnt,Natural
CABLE TIE HLDR SNGLE BUTTON MNT
Reverse Cable Tie Mount, Nylon 6.6; Mount Fixing Type:Push Barb; Mounting Hole Dia:6.4Mm; Mount Colour:Natural; Mount Material:Nylon 6.6 (Polyamide 6.6); Length:-; Width:-; Height:10.3Mm; Product Range:Fth Series Rohs Compliant: Yes |Essentra Components FTH-9-01-M

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components