Essentra FTH-24-01

FTH Series Ø0.21 inch #10/M5 Screw Mount Wire Harness Cable Tie Mount
$ 0.635
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra FTH-24-01.

Future Electronics

Datasheet1 page17 years ago
Datasheet1 page12 years ago
Datasheet1 page15 years ago

DigiKey

Inventory History

3 month trend:
+9.88%

Descriptions

Descriptions of Essentra FTH-24-01 provided by its distributors.

FTH Series Ø0.21 inch #10/M5 Screw Mount Wire Harness Cable Tie Mount
Connector Accessories Holder Straight Nylon 6/6 Natural
Cable Tie Holder - Screw 10,0.190 in PA Natural
CBL TIE HLDR, SCREW MNT, NATURAL
CABLE TIE HLDR MULT SCRW #10 NAT
Cable Tie Mount, Nylon 6.6, Natural; Mount Fixing Type:Screw; Mounting Hole Dia:0.21"; Mount Colour:Natural; Mount Material:Nylon 6.6 (Polyamide 6.6); Length:1.09"; Width:0.74"; Height:4.582"; Product Range:Fth-24 Series Rohs Compliant: Yes |Essentra Components FTH-24-01

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components