Essentra FTH-13S-01-M

FTH Series Natural Nylon .170 inch Diameter Pan Head Screw Flat Tie Holder
$ 0.248
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra FTH-13S-01-M.

Future Electronics

Datasheet1 page15 years ago
Datasheet1 page12 years ago
Datasheet1 page15 years ago
Datasheet1 page20 years ago

Electro Sonic

Inventory History

3 month trend:
+14.54%

Descriptions

Descriptions of Essentra FTH-13S-01-M provided by its distributors.

FTH Series Natural Nylon .170 inch Diameter Pan Head Screw Flat Tie Holder
Cable Accessories Flat Tie Holder Polyamide Natural
CABLE TIE MOUNT, SCREW BASE, 0.190" MAX TIE WIDTH, NYLON
Cbl Tie Hldr,Screw Mnt,Natural
CABLE TIE HLDR DUAL SCREW #6/#8
Cable Tie Mount, Nylon 6.6, Natural; Mount Fixing Type:Screw; Mounting Hole Dia:0.17"; Mount Colour:Natural; Mount Material:Nylon 6.6 (Polyamide 6.6); Length:0.6"; Width:0.38"; Height:0.28"; Product Range:Fth-13 Series Rohs Compliant: Yes |Essentra Components FTH-13S-01-M

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • FTH13S01M