Essentra EXWHC2-500-01

Natural Nylon 12.7 x 10.2 mm Opening Screw Mount Locking Wire Harness Clip
$ 0.169
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra EXWHC2-500-01.

Future Electronics

Datasheet1 page14 years ago
Datasheet104 pages2 years ago
Datasheet94 pages12 years ago
Datasheet1 page18 years ago

Inventory History

3 month trend:
+30.36%

Supply Chain

Introduction Date2008-05-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Keystone882
SPACER, 1/4 ROUND, CLEAR HOLE, LENGTH 1.00, HOLE SIZE 4, NYLON 6/6
Keystone2388
Spacer Retaining Spacer 6.1mm-ID 9.5mm-OD 25.4mm-LG Nylon 6/6
Keystone897
Round Spacer Natural Screw M4 Round Spacer 22.225mm 14AWG

Descriptions

Descriptions of Essentra EXWHC2-500-01 provided by its distributors.

Natural Nylon 12.7 x 10.2 mm Opening Screw Mount Locking Wire Harness Clip
Cable Management, Harness Clip Nylon 6/6 Natural
CLAMP, SCREW MNT, NATURAL, 1/2 IN HOLD
ClampScrew MntNatural1/2 in Ho
CBL CLIP P-TYPE NATURAL FASTENER
Cable Clamp, Nylon 6.6, Natural, 12.7Mm; Cable Clamp/Clip Type:Screw Mount Cable Clamp; Internal Diameter:12.7Mm; Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6); Cable Clamp/Clip Colour:Natural; External Length:30Mm Rohs Compliant: Yes |Essentra Components EXWHC2-500-01

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components