Essentra DGB-11

Cable Accessories Grommet Thermoplastic Elastomer Black
$ 0.389
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra DGB-11.

Future Electronics

Datasheet1 page16 years ago
Datasheet1 page19 years ago
Datasheet1 page19 years ago

DigiKey

Electro Sonic

Inventory History

3 month trend:
+14.91%

Descriptions

Descriptions of Essentra DGB-11 provided by its distributors.

Cable Accessories Grommet Thermoplastic Elastomer Black
Diaphragm Grommet -19mm|.748in 16mm | .63in, 2
1.0 Diameter Diaphragm Grommet Blank"
Grommet,Blank,Flex,Black,.75 in Hole
GROMMET, BLANK, FLEXIBLE, BLACK, 1K/BAG
Grommet, Tpe, 19Mm, Black; Grommet Type:Closed/Holeplug; Cable Diameter Min:-; Cable Diameter Max:16Mm; Grommet Material:Tpe (Thermoplastic Elastomer); Mounting Hole Dia:19Mm; Panel Thickness Max:1.5Mm; Grommet Colour:Black Rohs Compliant: Yes |Essentra Components DGB-11

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • DGB11