Essentra DG-15512

Diaphragm Grommet - Two Sided Cutout, Black, .750 in Hole Dia, .080 in Panel Thk
$ 0.392
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra DG-15512.

RS (Formerly Allied Electronics)

Datasheet1 page13 years ago

Inventory History

3 month trend:
+541%

Descriptions

Descriptions of Essentra DG-15512 provided by its distributors.

DIAPHRAGM GROMMET - TWO SIDED CUTOUT, BLACK, .750 IN HOLE DIA, .080 IN PANEL THK
Diaphragm Grommet - 19.0 mm 0.748 in 15.9 mm 0.626 inches 1
GROMMET,BLANK,FLEX,BLACK,.75 I
Grommet, Pvc, 19Mm, Black; Grommet Type:Closed/Holeplug; Cable Diameter Min:-; Cable Diameter Max:15.9Mm; Grommet Material:Pvc (Polyvinylchloride); Mounting Hole Dia:19Mm; Panel Thickness Max:2Mm; Grommet Colour:Black Rohs Compliant: Yes |Essentra Components DG-15512

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • DG15512